This 8-position rectangular connector features a 2-row design with a current rating of 3A and a voltage rating of 1.5kV. It has a contact material of bronze and a contact plating of gold. The connector is available in bulk packaging with a pitch of 2.54mm. It is not RoHS compliant and is part of the BergStik series.
Amphenol 68602-308 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.