
This connector features a gold plated contact plating, a through hole mount, and a 2.54mm pitch. It has 4 contacts and is packaged in bulk quantities of 1000. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 68604-204 technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
