This 36-contact BergStik header features a current rating of 3A and a maximum operating voltage of 1kV. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is available in packaging quantities of 100 and is offered with a black housing color. It has a pitch of 2.54mm and a row spacing of 2.54mm.
Sign in to ask questions about the Amphenol 68622-618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68622-618 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 46.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68622-618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.