This 38-contact rectangular connector features a 2-row configuration with a current rating of 3A and a maximum voltage rating of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a packaging quantity of 100 and is packaged in rail/tube format. It has a pitch of 2.54mm and a row spacing of 2.54mm.
Sign in to ask questions about the Amphenol 68622-619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68622-619 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 48.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.