This connector features 10 contacts with a right angle orientation, a maximum operating temperature of 125°C, and a maximum voltage rating of 1.5kV AC. It is packaged in bulk and has a pitch of 2.54mm. The contacts are made of bronze with a gold plating and are suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the Amphenol 68628-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68628-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68628-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.