This 8-contact through-hole connector features gold plating and a 2.54mm pitch. It is available in a bulk packaging quantity of 1000. The connector is compliant with RoHS regulations and is not radiation hardened.
Amphenol 68642-108HLF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-108HLF to view detailed technical specifications.
No datasheet is available for this part.