This connector features 16 bronze contacts with gold plating, a black housing, and a straight orientation. It is designed for PCB mounting and has a pitch of 2.54mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It is RoHS compliant and has a packaging quantity of 800 pieces in bulk packaging.
Amphenol 68642-116HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-116HLF to view detailed technical specifications.
No datasheet is available for this part.