The 68642-118HLF connector features 18 contacts with a straight orientation, a maximum operating temperature of 125°C, and a maximum voltage rating of 1.5kV AC. It is packaged in bulk quantities of 600 and is compliant with RoHS regulations. The connector has a pitch of 2.54mm and is terminated with solder. The contact material is bronze with a gold plating, and it is not radiation hardened.
Amphenol 68642-118HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-118HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.