This 2-position connector features a 2.54mm pitch and a solder termination. It is made with a bronze contact material and tin plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 1.5kV AC and is available in a bulk packaging with 4000 pieces per pack.
Amphenol 68642-402HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-402HLF to view detailed technical specifications.
No datasheet is available for this part.