The 68642-408HLF is an 8-contact connector with a 2.54mm pitch and solder termination. It is available in bulk packaging with 800 pieces per package. The connector features tin contact plating and is compliant with RoHS regulations. It is not radiation hardened.
Amphenol 68642-408HLF technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-408HLF to view detailed technical specifications.
No datasheet is available for this part.