This 16-contact straight-row connector features a black housing and is made from bronze with a tin plating. It has a depth of 2.41mm and a length of 40.64mm, with a pitch of 2.54mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging with 600 pieces per package and is compliant with RoHS regulations.
Amphenol 68642-416HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-416HLF to view detailed technical specifications.
No datasheet is available for this part.
