This connector features 24 bronze contacts with tin plating, arranged in a single row with a pitch of 2.54mm. It has a black housing and measures 60.96mm in length and 2.41mm in depth. The connector is rated for operation between -65°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 400 units per package.
Amphenol 68642-424HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68642-424HLF to view detailed technical specifications.
No datasheet is available for this part.