Sign in to ask questions about the Amphenol 68645-009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68645-009 technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68645-009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.