This 44-position, 2-row through-hole header features a black housing and gold-plated contacts. It has a length of 63mm and a pitch of 2.54mm. The header is designed for use in applications where a secure connection is required, with a depth of 10.24mm and a row spacing of 0.1 inch. The contacts are made of bronze and plated with gold, providing a reliable connection. This product is available in a bulk packaging quantity of 10 pieces.
Sign in to ask questions about the Amphenol 68648-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68648-020 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.24mm |
| Housing Color | Black |
| Length | 63mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68648-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.