The Amphenol 68653-536 connector features 36 male bronze contacts with gold plating, rated for 3A and 1.5kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector measures 91.44mm in length and 2.41mm in depth, with a pitch of 2.54mm and a contact mating length of 13.72mm. It is available in bulk packaging with 200 pieces per package.
Amphenol 68653-536 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.