
Unshrouded header with 36 positions and a 2.54mm pitch, featuring straight, through-hole mounting for solder termination. This male connector has bronze contacts with gold, GXT plating, a 3A current rating, and a 1.5kV voltage rating. Operating temperature range is -65°C to 125°C, with a contact mating length of 0.11 inches and contact post length of 10.11mm. The black housing is constructed from a lead-containing material.
Sign in to ask questions about the Amphenol 68659-236H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68659-236H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.11inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 10.11mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68659-236H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
