This 22-position 2-row shrouded header features 22 male pins with gold plating. It is designed for through hole mount and is packaged in bulk quantities of 20. The header is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 68664-009LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68664-009LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68664-009LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.