
This 40-contact shrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 53.65mm, product depth of 10.29mm, and product height of 11.18mm. The header is a type of shrouded header with a gender of HDR and a termination method of solder.
Sign in to ask questions about the Amphenol 68664-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68664-018LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 53.65 |
| Product Depth (mm) | 10.29 |
| Product Height (mm) | 11.18 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 68664-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.