This 8-position shrouded header features a through hole mount and a 2.54mm pitch. It is available in a 50-pack quantity and comes in a tray packaging. The header has a black housing color and a right-angle orientation. It has a depth of 16.49mm and a row spacing of 0.1inch. The contacts are made of bronze with a gold plating and are male pin type. The header is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 68668-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68668-002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.49mm |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68668-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.