This 26-position right angle header features a black housing with gold GXT plating on the contacts. It has a contact mating length of 0.315inch and a pitch of 2.54mm. The header is designed for through hole mount and is packaged in bulk quantities of 20. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 68668-011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.49mm |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.