72-position, dual-entry female socket receptacle with a 2.54mm pitch. Features gold-plated bronze contacts for reliable connectivity, a 3A current rating, and a 1.5kV voltage rating. This straight, through-hole mount connector offers a black housing and a compact 5.08mm depth and width. Designed for solder termination, it is supplied in rail/tube packaging.
Sign in to ask questions about the Amphenol 68682-336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68682-336 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.87mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.