This connector features 40 contacts in a 2-row, straight-orientation configuration with a 2.54mm pitch. It measures 51.23mm in length and has a black housing. The contacts are made of bronze with a tin and lead plating. The connector is packaged in a rail or tube format with 11 pieces per package.
Amphenol 68682-420 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 51.23mm |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.