This 18-position rectangular connector features a 2.54mm pitch and a voltage rating of 1.5kV. It has a current rating of 3A and is available in a 25-pack. The connector has a straight orientation and is terminated with solder. The housing color is black and the contact material is bronze with a gold plating.
Sign in to ask questions about the Amphenol 68682-609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68682-609 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 23.29mm |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68682-609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.