This connector features 60 contacts in a 2-row straight configuration with a pitch of 2.54mm. It has a black housing and is available in packaging quantities of 7. The connector is not radiation hardened and is not RoHS compliant. It has a length of 76.63mm and a depth of 5.08mm.
Sign in to ask questions about the Amphenol 68682-630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68682-630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 76.63mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68682-630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.