This 96-position rectangular connector features a current rating of 3A and a voltage rating of 1kV. It has a pitch of 2.54mm and is terminated with solder. The connector is available in a packaging of 4 pieces per rail or tube. The operating temperature range is from -65°C to 125°C. The connector is made with a bronze contact material and has a gold plating. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 68683-248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68683-248 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 122.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68683-248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.