
Female board connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount receptacle offers a 3A current rating and a 1kV voltage rating, operating between -55°C and 125°C. The black housing is constructed from UL94 V-0 rated material, with tin-plated bronze and copper alloy contacts featuring gold plating. Lead-free and RoHS compliant, this general-purpose connector is designed for solder termination.
Amphenol 68683-305LF technical specifications.
| Color | Black |
| Contact Finish - Termination | TIN (160) |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.91mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Manufacturer Series | 68683 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 1kV |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68683-305LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.