This rectangular connector features 76 positions in a 2-row configuration with a current rating of 3A and a maximum voltage rating of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a pitch of 2.54mm and is available in a packaging quantity of 6. It is packaged in a rail/tube format and has a length of 96.95mm. The contact material is bronze with a silver tin plating.
Amphenol 68683-438 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 96.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.