This 6-contact rectangular connector features a bronze contact material with gold plating, suitable for applications up to 1kV. The connector measures 8.05mm in length and 5.08mm in depth, with a pitch of 2.54mm. It is available in packaging quantities of 73, with a housing color of black. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 68683-603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68683-603 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 8.05mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68683-603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.