This connector features bronze contacts with gold plating, a black housing, and a straight orientation. It is available in quantities of 11 and packaged in rail or tube form. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1kV and a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 68685-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-220 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 51.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.