This connector features bronze contacts with a gold plating, a length of 58.85mm, and a straight orientation. It has a single row of contacts and is packaged in quantities of 10 in rail or tube packaging. The operating temperature range is -65°C to 125°C, and it is not RoHS compliant. The connector is terminated with solder.
Sign in to ask questions about the Amphenol 68685-223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-223 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 58.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
