This connector features a straight orientation, 1 row of contacts, and a 2.54mm pitch. It has a gold-plated bronze contact material and is available in a packaging of 7 units per rail or tube. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 68685-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-230 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 76.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.