This connector features a bronze contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1kV AC and is available in packaging quantities of 6. The connector is not RoHS compliant and has a termination type of solder.
Sign in to ask questions about the Amphenol 68685-238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-238 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 96.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.