
46-position, single-row socket strip with 2.54mm pitch and straight, through-hole mounting. Features female socket contacts made of bronze with gold (GXT) plating, rated for 3A current and 1kV voltage. Operates within a temperature range of -65°C to 125°C, with a lead-free and RoHS-compliant construction. The black housing ensures durability for general interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68685-246LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 117.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68685-246LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.