This terminal features a bronze contact material with gold plating, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The terminal is available in a package quantity of 4 and is packaged in rail/tube packaging. It has a pitch of 2.54mm and a length of 124.89mm.
Sign in to ask questions about the Amphenol 68685-249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-249 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 124.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.