This 19-contact straight-through connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1kV and is gold plated. The connector is available in a packaging quantity of 12 and is packaged in a rail/tube format. The contacts are made of bronze and have a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 68685-319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-319 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 48.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68685-319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.