
This connector features 21 bronze contacts with gold plating, housed in a black plastic body. It measures 53.77mm in length and 2.54mm in pitch, with a depth of 2.54mm. Operating temperatures range from -65°C to 125°C, and it is rated for 1kV AC. The connector is available in quantities of 11, packaged in rail or tube form.
Amphenol 68685-321 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 53.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
