This 5-contact terminal block features a straight PCB orientation, a black housing color, and a maximum operating temperature of 125°C. It is rated for 1kV AC and is available in a packaging quantity of 45 pieces per rail or tube. The contacts are made of bronze with a tin plating and are solder terminated.
Amphenol 68685-405 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 13.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.