This terminal block features a bronze contact material with a tin plating, and is designed for use in high-temperature applications up to 125°C. The block is available in a packaging configuration of 4 pieces per rail or tube, and is not RoHS compliant. The terminal block has a straight orientation and a pitch of 2.54mm, with a maximum operating voltage rating of 1kV AC.
Sign in to ask questions about the Amphenol 68685-448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-448 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 122.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.