The 68685-449 from Amphenol features a bronze contact material with tin plating, a 2.54mm pitch, and a straight orientation. It is available in a 4-pack and is packaged in a rail/tube configuration. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for 1kV AC and is not RoHS compliant.
Sign in to ask questions about the Amphenol 68685-449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-449 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 124.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
