The 68685-612 connector features 12 bronze contacts with gold plating, housed in a black 30.91mm long package with a 2.54mm pitch. It operates between -65°C and 125°C and is available in a rail or tube packaging configuration. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 68685-612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68685-612 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 30.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68685-612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.