This 13-contact connector features a straight orientation and a pitch of 2.54mm. It is designed for use on printed circuit boards and has a maximum operating temperature of 125°C. The connector is made with bronze contacts that are plated with gold, providing a reliable and durable connection. It is also RoHS compliant and suitable for use in a variety of applications.
Amphenol 68689-113HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.