
This 12-position, 2-row through hole header features 12 male pin contacts with gold plating and a maximum operating temperature of 125°C. It has a black housing and a length of 15.24mm. The header is designed for use in applications where a secure connection is required, with a maximum voltage rating of 1.5kV. It is available in a package quantity of 500 and is suitable for use in a variety of industries.
Amphenol 68691-212HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-212HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.