This 10-position, 2-row through hole connector features a current rating of 3A and a voltage rating of 1.5kV. It is constructed with bronze contacts plated with gold and has a flammability rating of UL94 V-0. The connector is rated for operation between -65°C and 125°C and is available in a bulk packaging quantity of 100. The contacts have a mating length of 5.84mm and a post length of 2.54mm, with a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 68692-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68692-110HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68692 |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68692-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.