The 68692-418H connector features 18 male bronze contacts with a tin plating, rated for 3A and 1.5kV. It has a 2.54mm pitch and is designed for through hole mounting. The connector is available in bulk packaging with 300 pieces per package.
Sign in to ask questions about the Amphenol 68692-418H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68692-418H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68692-418H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.