
This 62-contact rectangular connector features a 2-row design with a 2.54mm pitch. It is manufactured by Amphenol and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 1.5kV and is available in a bulk packaging quantity of 200 pieces. The contacts are made of bronze with a tin plating and are terminated with solder.
Amphenol 68692-462HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68692-462HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.