72 Position, 2-Row, 2.54mm Pitch Unshrouded Header. Right Angle, Side Entry, Through Hole mounting with Solder termination. Features Male Pin contacts with Nickel Palladium Gold over Nickel/Gold over Nickel plating. Rated for 3A current and 1.5kV AC voltage, operating from -55°C to 125°C. Black housing, UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 68695-172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68695-172 technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL |
| Contact Finish - Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 40.34mm |
| Manufacturer Series | 68695 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68695-172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.