
This is a 12-position unshrouded header with a terminal pitch of 2.54mm, designed for through-hole mounting. It has a straight body orientation and a termination method of solder. The header is available in a 3-row configuration with a row spacing of 2.54mm. The product dimensions are 10.16mm in length, 7.37mm in depth, and 8.76mm in height.
Sign in to ask questions about the Amphenol 68702-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68702-204 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 8.76 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 68702-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.