The 68710-404 connector features 24 male pin contacts with a gold GXT plating, a contact mating length of 0.23 inch, and a pitch of 0.1 inch. It is available in bulk packaging and is suitable for through-hole mounting. The connector is not RoHS compliant.
Amphenol 68710-404 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.