This 10-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for press-fit termination and is plated with gold for reliable connections. The header is packaged in a tray and is compliant with RoHS regulations. It is suitable for use in through-hole applications.
Amphenol 68712-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.