Conn Shrouded Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole
Amphenol 68712-010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 24.89 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Press Fit |
| Polarization Type | Center Key/Right Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.